Similar
Similar
Similar

NZH5V1B,115 | |
|---|---|
DigiKey Part Number | 1727-5075-2-ND - Tape & Reel (TR) 1727-5075-1-ND - Cut Tape (CT) 1727-5075-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NZH5V1B,115 |
Description | DIODE ZENER 5.1V 500MW SOD123F |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±3% Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q100 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±3% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123F |
Impedance (Max) (Zzt) 20 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 5 µA @ 1.5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KDZVTFTR4.7B | Rohm Semiconductor | 18.380 | KDZVTFTR4.7BCT-ND | kr.4.12000 | Similar |
| MMSZ4689ET1G | onsemi | 9.375 | MMSZ4689ET1GOSCT-ND | kr.2.09000 | Similar |
| MMSZ5231B RHG | Taiwan Semiconductor Corporation | 2.983 | 1801-MMSZ5231BRHGCT-ND | kr.1.46000 | Similar |







