
NZH30B,115 | |
|---|---|
DigiKey Part Number | NZH30B,115-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NZH30B,115 |
Description | DIODE ZENER 30V 500MW SOD123F |
Customer Reference | |
Detailed Description | Zener Diode 30 V 500 mW Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 40 nA @ 23 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123F |
Impedance (Max) (Zzt) 55 Ohms | Base Product Number |

