
NZH22C,115 | |
|---|---|
DigiKey Part Number | 1727-5065-2-ND - Tape & Reel (TR) 1727-5065-1-ND - Cut Tape (CT) 1727-5065-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NZH22C,115 |
Description | DIODE ZENER 22V 500MW SOD123F |
Customer Reference | |
Detailed Description | Zener Diode 22 V 500 mW ±3% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 40 nA @ 17 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.79000 | kr.1.79 |
| 10 | kr.1.08800 | kr.10.88 |
| 50 | kr.0.77700 | kr.38.85 |
| 100 | kr.0.67460 | kr.67.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.35985 | kr.1,079.55 |
| 6.000 | kr.0.32197 | kr.1,931.82 |
| Unit Price without VAT: | kr.1.79000 |
|---|---|
| Unit Price with VAT: | kr.2.23750 |

