Similar
Similar
Similar

NZH18C,115 | |
|---|---|
DigiKey Part Number | 1727-5063-2-ND - Tape & Reel (TR) 1727-5063-1-ND - Cut Tape (CT) 1727-5063-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NZH18C,115 |
Description | DIODE ZENER 18V 500MW SOD123F |
Customer Reference | |
Detailed Description | Zener Diode 18 V 500 mW ±3% Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q100 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±3% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123F |
Impedance (Max) (Zzt) 23 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 40 nA @ 13 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B18 RHG | Taiwan Semiconductor Corporation | 6.284 | BZT52B18RHGCT-ND | kr.1.39000 | Similar |
| BZT52B18-AQ | Diotec Semiconductor | 11.900 | 4878-BZT52B18-AQCT-ND | kr.0.63000 | Similar |
| KDZVTFTR16B | Rohm Semiconductor | 930 | KDZVTFTR16BCT-ND | kr.4.12000 | Similar |
| MMSZ18T1G | onsemi | 36.171 | MMSZ18T1GOSCT-ND | kr.1.14000 | Similar |





