
NXU0304PW-Q100J | |
|---|---|
DigiKey Part Number | 1727-NXU0304PW-Q100JTR-ND - Tape & Reel (TR) 1727-NXU0304PW-Q100JCT-ND - Cut Tape (CT) 1727-NXU0304PW-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXU0304PW-Q100J |
Description | IC XLTR VL UNIDIR 14-TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 4 Channel 250Mbps 14-TSSOP |
Datasheet | Datasheet |
Category | Voltage - VCCB 0.9 V ~ 5.5 V |
Manufacturer Nexperia USA Inc. | Output Type Tri-State |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 250Mbps |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Translator Type Voltage Level | Grade Automotive |
Channel Type Unidirectional | Qualification AEC-Q100 |
Number of Circuits 1 | Mounting Type Surface Mount |
Channels per Circuit 4 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - VCCA 0.9 V ~ 5.5 V | Supplier Device Package 14-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.82000 | kr.4.82 |
| 10 | kr.3.42400 | kr.34.24 |
| 25 | kr.3.07600 | kr.76.90 |
| 100 | kr.2.69510 | kr.269.51 |
| 250 | kr.2.51344 | kr.628.36 |
| 500 | kr.2.40400 | kr.1,202.00 |
| 1.000 | kr.2.37655 | kr.2,376.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.21877 | kr.5,546.93 |
| 5.000 | kr.2.16143 | kr.10,807.15 |
| 7.500 | kr.2.13273 | kr.15,995.48 |
| 12.500 | kr.2.10091 | kr.26,261.37 |
| 17.500 | kr.2.08232 | kr.36,440.60 |
| 25.000 | kr.2.06444 | kr.51,611.00 |
| Unit Price without VAT: | kr.4.82000 |
|---|---|
| Unit Price with VAT: | kr.6.02500 |


