Voltage Level Translator Unidirectional 1 Circuit 4 Channel 250Mbps 14-DHVQFN (2.5x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NXU0304BQ-Q100X

DigiKey Part Number
1727-NXU0304BQ-Q100XTR-ND - Tape & Reel (TR)
1727-NXU0304BQ-Q100XCT-ND - Cut Tape (CT)
1727-NXU0304BQ-Q100XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NXU0304BQ-Q100X
Description
IC XLTR VL UNIDIR 14-DHVQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 4 Channel 250Mbps 14-DHVQFN (2.5x3)
Datasheet
 Datasheet
EDA/CAD Models
NXU0304BQ-Q100X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCB
0.9 V ~ 5.5 V
Manufacturer
Nexperia USA Inc.
Output Type
Tri-State
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Data Rate
250Mbps
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Translator Type
Voltage Level
Grade
Automotive
Channel Type
Unidirectional
Qualification
AEC-Q100
Number of Circuits
1
Mounting Type
Surface Mount
Channels per Circuit
4
Package / Case
14-VFQFN Exposed Pad
Voltage - VCCA
0.9 V ~ 5.5 V
Supplier Device Package
14-DHVQFN (2.5x3)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.18000kr.4.18
10kr.2.96100kr.29.61
25kr.2.65520kr.66.38
100kr.2.32110kr.232.11
250kr.2.16144kr.540.36
500kr.2.06494kr.1,032.47
1.000kr.2.02734kr.2,027.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.88750kr.5,662.50
6.000kr.1.83952kr.11,037.12
9.000kr.1.81549kr.16,339.41
15.000kr.1.78887kr.26,833.05
21.000kr.1.77331kr.37,239.51
30.000kr.1.75835kr.52,750.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.18000
Unit Price with VAT:kr.5.22500