Voltage Level Translator Unidirectional 1 Circuit 4 Channel 250Mbps 12-XQFN (1.7x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NXU0204GU12-Q100X

DigiKey Part Number
1727-NXU0204GU12-Q100XTR-ND - Tape & Reel (TR)
1727-NXU0204GU12-Q100XCT-ND - Cut Tape (CT)
1727-NXU0204GU12-Q100XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NXU0204GU12-Q100X
Description
IC XLTR VL UNIDIR 12-XQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 4 Channel 250Mbps 12-XQFN (1.7x2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCB
0.9 V ~ 5.5 V
Manufacturer
Nexperia USA Inc.
Output Type
Tri-State
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Data Rate
250Mbps
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Translator Type
Voltage Level
Grade
Automotive
Channel Type
Unidirectional
Qualification
AEC-Q100
Number of Circuits
1
Mounting Type
Surface Mount
Channels per Circuit
4
Package / Case
12-XFQFN
Voltage - VCCA
0.9 V ~ 5.5 V
Supplier Device Package
12-XQFN (1.7x2)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.100
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.44000kr.4.44
10kr.3.16400kr.31.64
25kr.2.84280kr.71.07
100kr.2.48780kr.248.78
250kr.2.31816kr.579.54
500kr.2.21584kr.1,107.92
1.000kr.2.18255kr.2,182.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.00536kr.8,021.44
8.000kr.1.95841kr.15,667.28
12.000kr.1.93492kr.23,219.04
20.000kr.1.90887kr.38,177.40
28.000kr.1.89365kr.53,022.20
Manufacturers Standard Package
Unit Price without VAT:kr.4.44000
Unit Price with VAT:kr.5.55000