
NXU0202GTX | |
|---|---|
DigiKey Part Number | 1727-NXU0202GTXTR-ND - Tape & Reel (TR) 1727-NXU0202GTXCT-ND - Cut Tape (CT) 1727-NXU0202GTXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXU0202GTX |
Description | IC XLTR VL UNIDIR 8XSON/SOT833-1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 2 Channel 250Mbps 8-XSON, SOT833-1 (1.95x1) |
Datasheet | Datasheet |
Category | Voltage - VCCB 0.9 V ~ 5.5 V |
Manufacturer Nexperia USA Inc. | Output Type Push-Pull, Tri-State |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 250Mbps |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case 8-XFDFN |
Number of Circuits 1 | Supplier Device Package 8-XSON, SOT833-1 (1.95x1) |
Channels per Circuit 2 | Base Product Number |
Voltage - VCCA 0.9 V ~ 5.5 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.41000 | kr.2.41 |
| 10 | kr.1.65500 | kr.16.55 |
| 25 | kr.1.47360 | kr.36.84 |
| 100 | kr.1.27310 | kr.127.31 |
| 250 | kr.1.17720 | kr.294.30 |
| 500 | kr.1.11940 | kr.559.70 |
| 1.000 | kr.1.07190 | kr.1,071.90 |
| 2.500 | kr.1.06702 | kr.2,667.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.99144 | kr.4,957.20 |
| 10.000 | kr.0.96653 | kr.9,665.30 |
| 15.000 | kr.0.95406 | kr.14,310.90 |
| 25.000 | kr.0.94025 | kr.23,506.25 |
| 35.000 | kr.0.93217 | kr.32,625.95 |
| 50.000 | kr.0.92441 | kr.46,220.50 |
| Unit Price without VAT: | kr.2.41000 |
|---|---|
| Unit Price with VAT: | kr.3.01250 |





