
NXU0104PW-Q100J | |
|---|---|
DigiKey Part Number | 1727-NXU0104PW-Q100JTR-ND - Tape & Reel (TR) 1727-NXU0104PW-Q100JCT-ND - Cut Tape (CT) 1727-NXU0104PW-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXU0104PW-Q100J |
Description | IC XLTR VL UNIDIR 14-TSSOP |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 4 Channel 250Mbps 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 0.9 V ~ 5.5 V | |
Voltage - VCCB | 0.9 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State | |
Data Rate | 250Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.61000 | kr.5.61 |
| 10 | kr.4.00500 | kr.40.05 |
| 50 | kr.3.35400 | kr.167.70 |
| 100 | kr.3.15280 | kr.315.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.59587 | kr.6,489.68 |
| 5.000 | kr.2.52877 | kr.12,643.85 |
| Unit Price without VAT: | kr.5.61000 |
|---|---|
| Unit Price with VAT: | kr.7.01250 |

