
NXU0104BZZ | |
|---|---|
DigiKey Part Number | 1727-NXU0104BZZTR-ND - Tape & Reel (TR) 1727-NXU0104BZZCT-ND - Cut Tape (CT) 1727-NXU0104BZZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXU0104BZZ |
Description | IC XLTR VL UNIDIR 14-DHXQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 4 Channel 250Mbps 14-DHXQFN (2x2) |
Datasheet | Datasheet |
Category | Voltage - VCCA 0.9 V ~ 5.5 V |
Manufacturer Nexperia USA Inc. | Voltage - VCCB 0.9 V ~ 5.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Tri-State |
Part Status Active | Data Rate 250Mbps |
Translator Type Voltage Level | Operating Temperature -40°C ~ 125°C (TA) |
Channel Type Unidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 14-XFQFN Exposed Pad |
Channels per Circuit 4 | Supplier Device Package 14-DHXQFN (2x2) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NXU0204BZZ | Nexperia USA Inc. | 2.992 | 1727-NXU0204BZZCT-ND | kr.3.93000 | Parametric Equivalent |
| NXU0304BZZ | Nexperia USA Inc. | 80 | 1727-NXU0304BZZCT-ND | kr.3.93000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.93000 | kr.3.93 |
| 10 | kr.2.79600 | kr.27.96 |
| 25 | kr.2.50320 | kr.62.58 |
| 100 | kr.2.18540 | kr.218.54 |
| 250 | kr.2.03360 | kr.508.40 |
| 500 | kr.1.94194 | kr.970.97 |
| 1.000 | kr.1.90124 | kr.1,901.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.77340 | kr.5,320.20 |
| 6.000 | kr.1.72783 | kr.10,366.98 |
| 9.000 | kr.1.70500 | kr.15,345.00 |
| 15.000 | kr.1.67972 | kr.25,195.80 |
| 21.000 | kr.1.66494 | kr.34,963.74 |
| 30.000 | kr.1.65072 | kr.49,521.60 |
| Unit Price without VAT: | kr.3.93000 |
|---|---|
| Unit Price with VAT: | kr.4.91250 |



