Voltage Level Translator Unidirectional 1 Circuit 1 Channel 250Mbps 6-X2SON (1.0x0.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NXU0101GXZ

DigiKey Part Number
1727-NXU0101GXZTR-ND - Tape & Reel (TR)
1727-NXU0101GXZCT-ND - Cut Tape (CT)
1727-NXU0101GXZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NXU0101GXZ
Description
IC XLTR VL UNIDIR 6-X2SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 1 Channel 250Mbps 6-X2SON (1.0x0.8)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCA
0.9 V ~ 5.5 V
Manufacturer
Nexperia USA Inc.
Voltage - VCCB
0.9 V ~ 5.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Output Type
Push-Pull, Tri-State
Part Status
Active
Data Rate
250Mbps
Translator Type
Voltage Level
Operating Temperature
-40°C ~ 125°C (TA)
Channel Type
Unidirectional
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
6-XFDFN
Channels per Circuit
1
Supplier Device Package
6-X2SON (1.0x0.8)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.840
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.84000kr.1.84
10kr.1.28100kr.12.81
25kr.1.13360kr.28.34
100kr.0.97380kr.97.38
250kr.0.89748kr.224.37
500kr.0.85158kr.425.79
1.000kr.0.81380kr.813.80
2.500kr.0.80026kr.2,000.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.73009kr.7,300.90
20.000kr.0.71380kr.14,276.00
30.000kr.0.70565kr.21,169.50
50.000kr.0.69661kr.34,830.50
70.000kr.0.69133kr.48,393.10
Manufacturers Standard Package
Unit Price without VAT:kr.1.84000
Unit Price with VAT:kr.2.30000