
NXS0506UPAZ | |
|---|---|
DigiKey Part Number | 1727-NXS0506UPAZTR-ND - Tape & Reel (TR) 1727-NXS0506UPAZCT-ND - Cut Tape (CT) 1727-NXS0506UPAZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXS0506UPAZ |
Description | IC XLTR VL BIDIR 16-WLCSP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 6 Channel 104Mbps 16-WLCSP (1.46x1.46) |
Datasheet | Datasheet |
Category | Voltage - VCCA 1.1 V ~ 1.95 V |
Manufacturer Nexperia USA Inc. | Voltage - VCCB 1.7 V ~ 3.6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Non-Inverted |
Part Status Active | Data Rate 104Mbps |
Translator Type Voltage Level | Operating Temperature -40°C ~ 85°C (TA) |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-XFBGA, WLCSP |
Channels per Circuit 6 | Supplier Device Package 16-WLCSP (1.46x1.46) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.95000 | kr.4.95 |
| 10 | kr.3.55000 | kr.35.50 |
| 25 | kr.3.19040 | kr.79.76 |
| 100 | kr.2.79850 | kr.279.85 |
| 250 | kr.2.61080 | kr.652.70 |
| 500 | kr.2.49784 | kr.1,248.92 |
| 1.000 | kr.2.47355 | kr.2,473.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.28990 | kr.6,869.70 |
| 6.000 | kr.2.23368 | kr.13,402.08 |
| 9.000 | kr.2.20552 | kr.19,849.68 |
| 15.000 | kr.2.17432 | kr.32,614.80 |
| 21.000 | kr.2.15608 | kr.45,277.68 |
| Unit Price without VAT: | kr.4.95000 |
|---|---|
| Unit Price with VAT: | kr.6.18750 |







