
NXS0108PWJ | |
|---|---|
DigiKey Part Number | 1727-NXS0108PWJTR-ND - Tape & Reel (TR) 1727-NXS0108PWJCT-ND - Cut Tape (CT) 1727-NXS0108PWJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXS0108PWJ |
Description | IC XLTR VL BIDIR 20-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 110Mbps 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NXS0108PWJ Models |
Category | Voltage - VCCB 1.65 V ~ 5.5 V |
Manufacturer Nexperia USA Inc. | Output Type Open Drain |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 110Mbps |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Circuits 1 | Supplier Device Package 20-TSSOP |
Channels per Circuit 8 | Base Product Number |
Voltage - VCCA 1.2 V ~ 3.6 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NXS0108PW-Q100J | Nexperia USA Inc. | 3.158 | 1727-NXS0108PW-Q100JCT-ND | kr.6.28000 | Parametric Equivalent |
| ADG3308BCPZ-REEL | Analog Devices Inc. | 3.009 | 505-ADG3308BCPZ-REELCT-ND | kr.34.81000 | Similar |
| CLVCC3245AIPWREP | Texas Instruments | 2.517 | 296-CLVCC3245AIPWREPCT-ND | kr.34.55000 | Similar |
| FXLA108BQX | onsemi | 4.918 | FXLA108BQXCT-ND | kr.4.82000 | Similar |
| MAX3013ETP+T | Analog Devices Inc./Maxim Integrated | 0 | MAX3013ETP+T-ND | kr.107.59487 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.39000 | kr.5.39 |
| 10 | kr.3.87400 | kr.38.74 |
| 25 | kr.3.48720 | kr.87.18 |
| 100 | kr.3.06290 | kr.306.29 |
| 250 | kr.2.86060 | kr.715.15 |
| 500 | kr.2.73850 | kr.1,369.25 |
| 1.000 | kr.2.72284 | kr.2,722.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.53204 | kr.6,330.10 |
| 5.000 | kr.2.46812 | kr.12,340.60 |
| 7.500 | kr.2.43611 | kr.18,270.83 |
| 12.500 | kr.2.40066 | kr.30,008.25 |
| 17.500 | kr.2.37993 | kr.41,648.78 |
| 25.000 | kr.2.36001 | kr.59,000.25 |
| Unit Price without VAT: | kr.5.39000 |
|---|---|
| Unit Price with VAT: | kr.6.73750 |





