Parametric Equivalent
Similar
Similar
Similar
Similar
Similar

NXS0108BQ-Q100X | |
|---|---|
DigiKey Part Number | 1727-NXS0108BQ-Q100XTR-ND - Tape & Reel (TR) 1727-NXS0108BQ-Q100XCT-ND - Cut Tape (CT) 1727-NXS0108BQ-Q100XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXS0108BQ-Q100X |
Description | IC XLTR VL BIDIR 20-DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 110Mbps 20-DHVQFN (4.5x2.5) |
Datasheet | Datasheet |
Category | Output Type Open Drain |
Manufacturer Nexperia USA Inc. | Data Rate 110Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Translator Type Voltage Level | Qualification AEC-Q100 |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 20-VFQFN Exposed Pad |
Channels per Circuit 8 | Supplier Device Package 20-DHVQFN (4.5x2.5) |
Voltage - VCCA 1.2 V ~ 3.6 V | Base Product Number |
Voltage - VCCB 1.65 V ~ 5.5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NXS0108BQX | Nexperia USA Inc. | 0 | 1727-NXS0108BQXCT-ND | kr.5.77000 | Parametric Equivalent |
| ADG3308BRUZ | Analog Devices Inc. | 0 | 505-ADG3308BRUZ-ND | kr.34.81000 | Similar |
| NLSX3018MUTAG | onsemi | 0 | NLSX3018MUTAGOSCT-ND | kr.9.45000 | Similar |
| SN74LVC8T245MDWREP | Texas Instruments | 599 | 296-51614-1-ND | kr.70.69000 | Similar |
| SN74LVC8T245MPWREP | Texas Instruments | 0 | 296-24003-1-ND | kr.70.69000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.40000 | kr.6.40 |
| 10 | kr.4.60300 | kr.46.03 |
| 25 | kr.4.15640 | kr.103.91 |
| 100 | kr.3.66200 | kr.366.20 |
| 250 | kr.3.42640 | kr.856.60 |
| 500 | kr.3.29122 | kr.1,645.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.02327 | kr.9,069.81 |
| 6.000 | kr.2.95262 | kr.17,715.72 |
| 9.000 | kr.2.91725 | kr.26,255.25 |
| 15.000 | kr.2.87806 | kr.43,170.90 |
| 21.000 | kr.2.85515 | kr.59,958.15 |
| Unit Price without VAT: | kr.6.40000 |
|---|---|
| Unit Price with VAT: | kr.8.00000 |








