MFR Recommended

NXS0104UMZ | |
|---|---|
DigiKey Part Number | 1727-NXS0104UMZTR-ND - Tape & Reel (TR) 1727-NXS0104UMZCT-ND - Cut Tape (CT) 1727-NXS0104UMZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXS0104UMZ |
Description | IC XLTR VL BIDIR 12-WLCSP |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 24Mbps 12-WLCSP (1.36x1.86) |
Datasheet | Datasheet |
Category | Voltage - VCCB 2.3 V ~ 5.5 V |
Manufacturer Nexperia USA Inc. | Output Type Open Drain, Push-Pull |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 24Mbps |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 12-UFBGA, WLCSP |
Number of Circuits 1 | Supplier Device Package 12-WLCSP (1.36x1.86) |
Channels per Circuit 4 | Base Product Number |
Voltage - VCCA 1.65 V ~ 3.6 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NXS0104UMAZ | Nexperia USA Inc. | 0 | 1727-NXS0104UMAZTR-ND | kr.1.49807 | MFR Recommended |


