
NXS0104PWJ | |
|---|---|
DigiKey Part Number | 1727-8577-2-ND - Tape & Reel (TR) 1727-8577-1-ND - Cut Tape (CT) 1727-8577-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXS0104PWJ |
Description | IC TRANSLTR TRX 4BIT 14-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Translating Transceiver IC 14-TSSOP |
Datasheet | Datasheet |
Category | Number of Bits 4 |
Manufacturer Nexperia USA Inc. | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Logic Type Translating Transceiver | Supplier Device Package 14-TSSOP |
Supply Voltage 1.65V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.49000 | kr.3.49 |
| 10 | kr.2.46000 | kr.24.60 |
| 25 | kr.2.20360 | kr.55.09 |
| 100 | kr.1.91850 | kr.191.85 |
| 250 | kr.1.78280 | kr.445.70 |
| 500 | kr.1.70076 | kr.850.38 |
| 1.000 | kr.1.65487 | kr.1,654.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.56208 | kr.3,905.20 |
| 5.000 | kr.1.51914 | kr.7,595.70 |
| 7.500 | kr.1.49762 | kr.11,232.15 |
| 12.500 | kr.1.47379 | kr.18,422.38 |
| 17.500 | kr.1.45987 | kr.25,547.72 |
| 25.000 | kr.1.44647 | kr.36,161.75 |
| Unit Price without VAT: | kr.3.49000 |
|---|---|
| Unit Price with VAT: | kr.4.36250 |

