Translating Transceiver IC 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NXS0104PW-Q100J

DigiKey Part Number
1727-8689-2-ND - Tape & Reel (TR)
1727-8689-1-ND - Cut Tape (CT)
1727-8689-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NXS0104PW-Q100J
Description
IC TRANSLTR TRX 4BIT 14-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Translating Transceiver IC 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C (TA)
Manufacturer
Nexperia USA Inc.
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q100
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Translating Transceiver
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supply Voltage
1.65V ~ 5.5V
Supplier Device Package
14-TSSOP
Number of Bits
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.12000kr.8.12
10kr.5.10400kr.51.04
100kr.3.35640kr.335.64
500kr.2.60662kr.1,303.31
1.000kr.2.36507kr.2,365.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.10354kr.5,258.85
5.000kr.1.94185kr.9,709.25
7.500kr.1.85951kr.13,946.33
12.500kr.1.76698kr.22,087.25
17.500kr.1.71220kr.29,963.50
25.000kr.1.65897kr.41,474.25
Manufacturers Standard Package
Unit Price without VAT:kr.8.12000
Unit Price with VAT:kr.10.15000