
NXS0104GU12X | |
|---|---|
DigiKey Part Number | 1727-8576-2-ND - Tape & Reel (TR) 1727-8576-1-ND - Cut Tape (CT) 1727-8576-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXS0104GU12X |
Description | IC TRANSLTR TRX 4BIT 12-XQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Translating Transceiver IC 12-XQFN (1.7x2) |
Datasheet | Datasheet |
Category | Number of Bits 4 |
Manufacturer Nexperia USA Inc. | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 12-XFQFN |
Logic Type Translating Transceiver | Supplier Device Package 12-XQFN (1.7x2) |
Supply Voltage 1.65V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.25000 | kr.4.25 |
| 10 | kr.3.01800 | kr.30.18 |
| 25 | kr.2.70600 | kr.67.65 |
| 100 | kr.2.36610 | kr.236.61 |
| 250 | kr.2.20352 | kr.550.88 |
| 500 | kr.2.10552 | kr.1,052.76 |
| 1.000 | kr.2.06906 | kr.2,069.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.90379 | kr.7,615.16 |
| 8.000 | kr.1.85883 | kr.14,870.64 |
| 12.000 | kr.1.83631 | kr.22,035.72 |
| 20.000 | kr.1.81134 | kr.36,226.80 |
| 28.000 | kr.1.79676 | kr.50,309.28 |
| Unit Price without VAT: | kr.4.25000 |
|---|---|
| Unit Price with VAT: | kr.5.31250 |






