Translating Transceiver IC 14-DHVQFN (2.5x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NXS0104BQX

DigiKey Part Number
1727-8575-2-ND - Tape & Reel (TR)
1727-8575-1-ND - Cut Tape (CT)
1727-8575-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NXS0104BQX
Description
IC TRANSLTR TRX 4BIT 14-DHVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Translating Transceiver IC 14-DHVQFN (2.5x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bits
4
Manufacturer
Nexperia USA Inc.
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
14-VFQFN Exposed Pad
Logic Type
Translating Transceiver
Supplier Device Package
14-DHVQFN (2.5x3)
Supply Voltage
1.65V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.638
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.06000kr.4.06
10kr.2.89100kr.28.91
25kr.2.59160kr.64.79
100kr.2.26400kr.226.40
250kr.2.10740kr.526.85
500kr.2.01296kr.1,006.48
1.000kr.1.97402kr.1,974.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.83926kr.5,517.78
6.000kr.1.79228kr.10,753.68
9.000kr.1.76876kr.15,918.84
15.000kr.1.74270kr.26,140.50
21.000kr.1.72747kr.36,276.87
30.000kr.1.71283kr.51,384.90
Manufacturers Standard Package
Unit Price without VAT:kr.4.06000
Unit Price with VAT:kr.5.07500