MFR Recommended

NXS0102UNZ | |
|---|---|
DigiKey Part Number | 1727-NXS0102UNZTR-ND - Tape & Reel (TR) 1727-NXS0102UNZCT-ND - Cut Tape (CT) 1727-NXS0102UNZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXS0102UNZ |
Description | IC XLTR VL BIDIR 8-WLCSP |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 24Mbps 8-WLCSP (0.75x1.55) |
Datasheet | Datasheet |
Category | Voltage - VCCB 2.3 V ~ 5.5 V |
Manufacturer Nexperia USA Inc. | Output Type Open Drain, Push-Pull |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 24Mbps |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 8-UFBGA, WLCSP |
Number of Circuits 1 | Supplier Device Package 8-WLCSP (0.75x1.55) |
Channels per Circuit 2 | Base Product Number |
Voltage - VCCA 1.65 V ~ 3.6 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NXS0102UNAZ | Nexperia USA Inc. | 475 | 1727-NXS0102UNAZCT-ND | kr.3.36000 | MFR Recommended |


