NXS0102DC-Q100H is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.3.04000
Datasheet

Similar


Texas Instruments
In Stock: 12.554
Unit Price: kr.3.80000
Datasheet

Similar


Texas Instruments
In Stock: 5.029
Unit Price: kr.4.37000
Datasheet
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 24Mbps 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NXS0102DC-Q100H

DigiKey Part Number
1727-NXS0102DC-Q100HTR-ND - Tape & Reel (TR)
1727-NXS0102DC-Q100HCT-ND - Cut Tape (CT)
1727-NXS0102DC-Q100HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NXS0102DC-Q100H
Description
IC XLTR VL BIDIR 8-VSSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 24Mbps 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
NXS0102DC-Q100H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Open Drain
Manufacturer
Nexperia USA Inc.
Data Rate
24Mbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Grade
Automotive
Translator Type
Voltage Level
Qualification
AEC-Q100
Channel Type
Bidirectional
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Channels per Circuit
2
Supplier Device Package
8-VSSOP
Voltage - VCCA
1.65 V ~ 3.6 V
Base Product Number
Voltage - VCCB
2.3 V ~ 5.5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NXS0102DCHNexperia USA Inc.01727-NXS0102DCHCT-NDkr.3.04000Parametric Equivalent
LSF0102DCTRTexas Instruments12.554296-40398-1-NDkr.3.80000Similar
PCA9306DCTRTexas Instruments5.029296-18509-1-NDkr.4.37000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.49000kr.3.49
10kr.2.45400kr.24.54
25kr.2.19600kr.54.90
100kr.1.91210kr.191.21
250kr.1.77696kr.444.24
500kr.1.69506kr.847.53
1.000kr.1.64903kr.1,649.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.54468kr.4,634.04
6.000kr.1.50399kr.9,023.94
9.000kr.1.48362kr.13,352.58
15.000kr.1.46103kr.21,915.45
21.000kr.1.44784kr.30,404.64
30.000kr.1.43516kr.43,054.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.49000
Unit Price with VAT:kr.4.36250