Similar

NXS0101GWH | |
|---|---|
DigiKey Part Number | 1727-NXS0101GWHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NXS0101GWH |
Description | IC XLTR VL BIDIR 6-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 24Mbps 6-TSSOP |
Datasheet | Datasheet |
Category | Voltage - VCCB 1.2 V ~ 3.6 V |
Manufacturer Nexperia USA Inc. | Output Type Open Drain, Push-Pull |
Packaging Tape & Reel (TR) | Data Rate 24Mbps |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 6-TSSOP, SC-88, SOT-363 |
Number of Circuits 1 | Supplier Device Package 6-TSSOP |
Channels per Circuit 1 | Base Product Number |
Voltage - VCCA 1.65 V ~ 3.6 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TXS0101DCKR | Texas Instruments | 3.101 | 296-22864-1-ND | kr.4.06000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.75097 | kr.2,252.91 |
| 6.000 | kr.0.72852 | kr.4,371.12 |
| 9.000 | kr.0.71728 | kr.6,455.52 |
| 15.000 | kr.0.70482 | kr.10,572.30 |
| 21.000 | kr.0.69755 | kr.14,648.55 |
| 30.000 | kr.0.69054 | kr.20,716.20 |
| 75.000 | kr.0.67547 | kr.50,660.25 |
| Unit Price without VAT: | kr.0.75097 |
|---|---|
| Unit Price with VAT: | kr.0.93871 |


