


NXS0101GMX | |
|---|---|
DigiKey Part Number | 1727-NXS0101GMXTR-ND - Tape & Reel (TR) 1727-NXS0101GMXCT-ND - Cut Tape (CT) 1727-NXS0101GMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXS0101GMX |
Description | IC XLTR VL BIDIR 6-XSON/SOT886 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 24Mbps 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Category | Voltage - VCCB 2.3 V ~ 5.5 V |
Manufacturer Nexperia USA Inc. | Output Type Open Drain, Push-Pull |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 24Mbps |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 6-XFDFN |
Number of Circuits 1 | Supplier Device Package 6-XSON, SOT886 (1.45x1) |
Channels per Circuit 1 | Base Product Number |
Voltage - VCCA 1.65 V ~ 3.6 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.52800 | kr.15.28 |
| 25 | kr.1.35440 | kr.33.86 |
| 100 | kr.1.16720 | kr.116.72 |
| 250 | kr.1.07780 | kr.269.45 |
| 500 | kr.1.02378 | kr.511.89 |
| 1.000 | kr.0.97947 | kr.979.47 |
| 2.500 | kr.0.93259 | kr.2,331.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.90432 | kr.4,521.60 |
| 10.000 | kr.0.88108 | kr.8,810.80 |
| 15.000 | kr.0.86944 | kr.13,041.60 |
| 25.000 | kr.0.85654 | kr.21,413.50 |
| 35.000 | kr.0.84900 | kr.29,715.00 |
| 50.000 | kr.0.84175 | kr.42,087.50 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |











