
NXB0108PW-Q100J | |
|---|---|
DigiKey Part Number | 1727-NXB0108PW-Q100JTR-ND - Tape & Reel (TR) 1727-NXB0108PW-Q100JCT-ND - Cut Tape (CT) 1727-NXB0108PW-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXB0108PW-Q100J |
Description | IC XLTR VL BIDIR 20-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 110Mbps 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NXB0108PW-Q100J Models |
Category | Output Type Tri-State |
Manufacturer Nexperia USA Inc. | Data Rate 110Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Translator Type Voltage Level | Qualification AEC-Q100 |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Channels per Circuit 8 | Supplier Device Package 20-TSSOP |
Voltage - VCCA 1.2 V ~ 3.6 V | Base Product Number |
Voltage - VCCB 1.65 V ~ 5.5 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.28000 | kr.6.28 |
| 10 | kr.4.50100 | kr.45.01 |
| 25 | kr.4.06000 | kr.101.50 |
| 100 | kr.3.57770 | kr.357.77 |
| 250 | kr.3.34652 | kr.836.63 |
| 500 | kr.3.21082 | kr.1,605.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.97184 | kr.7,429.60 |
| 5.000 | kr.2.89893 | kr.14,494.65 |
| 7.500 | kr.2.86243 | kr.21,468.22 |
| 12.500 | kr.2.82199 | kr.35,274.88 |
| 17.500 | kr.2.79834 | kr.48,970.95 |
| Unit Price without VAT: | kr.6.28000 |
|---|---|
| Unit Price with VAT: | kr.7.85000 |



