
NXB0108BQ-Q100X | |
|---|---|
DigiKey Part Number | 1727-NXB0108BQ-Q100XTR-ND - Tape & Reel (TR) 1727-NXB0108BQ-Q100XCT-ND - Cut Tape (CT) 1727-NXB0108BQ-Q100XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXB0108BQ-Q100X |
Description | IC XLTR VL BIDIR 20-DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 110Mbps 20-DHVQFN (4.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | NXB0108BQ-Q100X Models |
Category | Output Type Tri-State |
Manufacturer Nexperia USA Inc. | Data Rate 110Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Translator Type Voltage Level | Qualification AEC-Q100 |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 20-VFQFN Exposed Pad |
Channels per Circuit 8 | Supplier Device Package 20-DHVQFN (4.5x2.5) |
Voltage - VCCA 1.2 V ~ 3.6 V | Base Product Number |
Voltage - VCCB 1.65 V ~ 5.5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NXB0108BQX | Nexperia USA Inc. | 680 | 1727-NXB0108BQXCT-ND | kr.5.77000 | Parametric Equivalent |
| FXLA102L8X | onsemi | 4.065 | FXLA102L8XFSCT-ND | kr.2.60000 | Similar |
| FXMA2102L8X | onsemi | 83.764 | FXMA2102L8XCT-ND | kr.2.66000 | Similar |
| FXMAR2102L8X | onsemi | 37.155 | FXMAR2102L8XCT-ND | kr.2.66000 | Similar |
| FXWA9306L8X | onsemi | 61.728 | FXWA9306L8XCT-ND | kr.2.54000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.40000 | kr.6.40 |
| 10 | kr.4.60300 | kr.46.03 |
| 25 | kr.4.15640 | kr.103.91 |
| 100 | kr.3.66200 | kr.366.20 |
| 250 | kr.3.42640 | kr.856.60 |
| 500 | kr.3.29122 | kr.1,645.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.02327 | kr.9,069.81 |
| 6.000 | kr.2.95262 | kr.17,715.72 |
| 9.000 | kr.2.91725 | kr.26,255.25 |
| 15.000 | kr.2.87806 | kr.43,170.90 |
| 21.000 | kr.2.85515 | kr.59,958.15 |
| Unit Price without VAT: | kr.6.40000 |
|---|---|
| Unit Price with VAT: | kr.8.00000 |

