NX138AKHH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NX138AKHH
DFN0606 MOSFETs

NX7002BKHH

DigiKey Part Number
1727-8574-2-ND - Tape & Reel (TR)
1727-8574-1-ND - Cut Tape (CT)
1727-8574-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NX7002BKHH
Description
MOSFET N-CH 60V 350MA DFN0606-3
Customer Reference
Detailed Description
N-Channel 60 V 350mA (Ta) 380mW (Ta), 2.8W (Tc) Surface Mount DFN0606-3
Datasheet
 Datasheet
EDA/CAD Models
NX7002BKHH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2.8Ohm @ 200mA, 10V
Vgs(th) (Max) @ Id
2.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
22.2 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
380mW (Ta), 2.8W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DFN0606-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.65000kr.0.65
10kr.0.35500kr.3.55
25kr.0.30720kr.7.68
100kr.0.25670kr.25.67
250kr.0.23244kr.58.11
500kr.0.21788kr.108.94
1.000kr.0.20588kr.205.88
2.500kr.0.19327kr.483.18
5.000kr.0.18849kr.942.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.17941kr.1,794.10
20.000kr.0.17425kr.3,485.00
30.000kr.0.17167kr.5,150.10
50.000kr.0.16881kr.8,440.50
70.000kr.0.16714kr.11,699.80
100.000kr.0.16553kr.16,553.00
250.000kr.0.16207kr.40,517.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.65000
Unit Price with VAT:kr.0.81250