NX7002AKS,115 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 67.954
Unit Price: kr.3.23000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 8.693
Unit Price: kr.2.41000
Datasheet

Similar


Rohm Semiconductor
In Stock: 62.688
Unit Price: kr.3.36000
Datasheet
Mosfet Array 60V 170mA 220mW Surface Mount 6-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NX7002AKS,115

DigiKey Part Number
1727-1291-2-ND - Tape & Reel (TR)
1727-1291-1-ND - Cut Tape (CT)
1727-1291-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NX7002AKS,115
Description
MOSFET 2N-CH 60V 0.17A 6TSSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 170mA 220mW Surface Mount 6-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
NX7002AKS,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.1V @ 250µA
Manufacturer
Nexperia USA Inc.
Gate Charge (Qg) (Max) @ Vgs
0.43nC @ 4.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
17pF @ 10V
Part Status
Active
Power - Max
220mW
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
6-TSSOP, SC-88, SOT-363
Drain to Source Voltage (Vdss)
60V
Supplier Device Package
6-TSSOP
Current - Continuous Drain (Id) @ 25°C
170mA
Base Product Number
Rds On (Max) @ Id, Vgs
4.5Ohm @ 100mA, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2N7002DWonsemi67.9542N7002DWCT-NDkr.3.23000Similar
NTHD4102PT3Gonsemi0NTHD4102PT3G-NDkr.0.00000Similar
TSM2N7002AKDCU6 RFGTaiwan Semiconductor Corporation8.6931801-TSM2N7002AKDCU6RFGCT-NDkr.2.41000Similar
UM6K31NTNRohm Semiconductor62.688UM6K31NTNCT-NDkr.3.36000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.0.95100kr.9.51
100kr.0.59150kr.59.15
500kr.0.43302kr.216.51
1.000kr.0.38160kr.381.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.31605kr.948.15
6.000kr.0.28294kr.1,697.64
9.000kr.0.26605kr.2,394.45
15.000kr.0.24705kr.3,705.75
21.000kr.0.23579kr.4,951.59
30.000kr.0.22484kr.6,745.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750