N-Channel 30 V 220mA (Ta) 270mW (Ta), 1.3W (Tc) Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 220mA (Ta) 270mW (Ta), 1.3W (Tc) Surface Mount SOT-323
PMST2907A-QX

NX3020NAKW-QX

DigiKey Part Number
1727-NX3020NAKW-QXTR-ND - Tape & Reel (TR)
1727-NX3020NAKW-QXCT-ND - Cut Tape (CT)
1727-NX3020NAKW-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NX3020NAKW-QX
Description
NX3020NAKW-Q/SOT323/SC-70
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 220mA (Ta) 270mW (Ta), 1.3W (Tc) Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
0.315 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
9 pF @ 15 V
Part Status
Active
Power Dissipation (Max)
270mW (Ta), 1.3W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
30 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V
Supplier Device Package
SOT-323
Rds On (Max) @ Id, Vgs
3Ohm @ 100mA, 10V
Package / Case
Vgs(th) (Max) @ Id
1.5V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.39900kr.3.99
25kr.0.35000kr.8.75
100kr.0.29420kr.29.42
250kr.0.26704kr.66.76
500kr.0.25068kr.125.34
1.000kr.0.23731kr.237.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.31994kr.959.82
6.000kr.0.28681kr.1,720.86
9.000kr.0.26991kr.2,429.19
15.000kr.0.25089kr.3,763.35
21.000kr.0.23963kr.5,032.23
30.000kr.0.22867kr.6,860.10
75.000kr.0.20462kr.15,346.50
150.000kr.0.18975kr.28,462.50
300.000kr.0.17911kr.53,733.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750