Mosfet Array 30V 200mA 375mW Surface Mount SOT-666
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NX3020NAKV,115

DigiKey Part Number
1727-1287-2-ND - Tape & Reel (TR)
1727-1287-1-ND - Cut Tape (CT)
1727-1287-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NX3020NAKV,115
Description
MOSFET 2N-CH 30V 0.2A SOT666
Customer Reference
Detailed Description
Mosfet Array 30V 200mA 375mW Surface Mount SOT-666
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.5V @ 250µA
Manufacturer
Nexperia USA Inc.
Gate Charge (Qg) (Max) @ Vgs
0.44nC @ 4.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
13pF @ 10V
Part Status
Not For New Designs
Power - Max
375mW
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
SOT-563, SOT-666
Drain to Source Voltage (Vdss)
30V
Supplier Device Package
SOT-666
Current - Continuous Drain (Id) @ 25°C
200mA
Base Product Number
Rds On (Max) @ Id, Vgs
4.5Ohm @ 100mA, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 233.618
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.79000kr.2.79
10kr.1.73100kr.17.31
100kr.1.08980kr.108.98
500kr.0.81254kr.406.27
1.000kr.0.72282kr.722.82
2.000kr.0.64725kr.1,294.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.58355kr.2,334.20
8.000kr.0.52993kr.4,239.44
12.000kr.0.50260kr.6,031.20
20.000kr.0.47187kr.9,437.40
28.000kr.0.45367kr.12,702.76
40.000kr.0.43599kr.17,439.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.79000
Unit Price with VAT:kr.3.48750