
NX138BKSX | |
|---|---|
DigiKey Part Number | 1727-2733-2-ND - Tape & Reel (TR) 1727-2733-1-ND - Cut Tape (CT) 1727-2733-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX138BKSX |
Description | MOSFET 2N-CH 60V 0.21A 6TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 210mA (Ta) 320mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NX138BKSX Models |
Category | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Manufacturer Nexperia USA Inc. | Gate Charge (Qg) (Max) @ Vgs 0.7nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 20pF @ 30V |
Part Status Active | Power - Max 320mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Current - Continuous Drain (Id) @ 25°C 210mA (Ta) | Supplier Device Package 6-TSSOP |
Rds On (Max) @ Id, Vgs 3.5Ohm @ 200mA, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSM2N7002AKDCU6 RFG | Taiwan Semiconductor Corporation | 8.693 | 1801-TSM2N7002AKDCU6RFGCT-ND | kr.2.41000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.11600 | kr.11.16 |
| 100 | kr.0.69610 | kr.69.61 |
| 500 | kr.0.51202 | kr.256.01 |
| 1.000 | kr.0.45236 | kr.452.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.37628 | kr.1,128.84 |
| 6.000 | kr.0.33785 | kr.2,027.10 |
| 9.000 | kr.0.31824 | kr.2,864.16 |
| 15.000 | kr.0.29620 | kr.4,443.00 |
| 21.000 | kr.0.28313 | kr.5,945.73 |
| 30.000 | kr.0.27043 | kr.8,112.90 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |


