Similar

NX138AKSF | |
|---|---|
DigiKey Part Number | NX138AKSF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NX138AKSF |
Description | MOSFET 2N-CH 60V 0.17A 6TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 170mA (Ta) 1.33W Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NX138AKSF Models |
Category | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Manufacturer Nexperia USA Inc. | Gate Charge (Qg) (Max) @ Vgs 1.4nC @ 10V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 20pF @ 30V |
Part Status Active | Power - Max 1.33W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Current - Continuous Drain (Id) @ 25°C 170mA (Ta) | Supplier Device Package 6-TSSOP |
Rds On (Max) @ Id, Vgs 4.5Ohm @ 170mA, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSM2N7002AKDCU6 RFG | Taiwan Semiconductor Corporation | 8.693 | 1801-TSM2N7002AKDCU6RFGCT-ND | kr.2.41000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.27145 | kr.2,714.50 |
| 20.000 | kr.0.24644 | kr.4,928.80 |
| 30.000 | kr.0.23369 | kr.7,010.70 |
| 50.000 | kr.0.21935 | kr.10,967.50 |
| 70.000 | kr.0.21086 | kr.14,760.20 |
| 100.000 | kr.0.20261 | kr.20,261.00 |
| 250.000 | kr.0.18450 | kr.46,125.00 |
| Unit Price without VAT: | kr.0.27145 |
|---|---|
| Unit Price with VAT: | kr.0.33931 |


