SOT-883
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-883
DFN0606 MOSFETs

NX138AKMYL

DigiKey Part Number
1727-NX138AKMYLTR-ND - Tape & Reel (TR)
1727-NX138AKMYLCT-ND - Cut Tape (CT)
1727-NX138AKMYLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NX138AKMYL
Description
NX138AKM/SOT883/XQFN3
Customer Reference
Detailed Description
N-Channel 60 V 270mA (Ta) 340mW (Ta), 2.3W (Tc) Surface Mount SOT-883
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V
Rds On (Max) @ Id, Vgs
4.2Ohm @ 190mA, 10V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.6 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
15 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
340mW (Ta), 2.3W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-883
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.61000kr.1.61
10kr.0.99300kr.9.93
50kr.0.70960kr.35.48
100kr.0.61600kr.61.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.27169kr.2,716.90
20.000kr.0.24598kr.4,919.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.61000
Unit Price with VAT:kr.2.01250