Direct
Similar



NUP1301U-QX | |
|---|---|
DigiKey Part Number | 1727-NUP1301U-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NUP1301U-QX |
Description | TVS DIODE 80VWM 20VC SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 11A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 80V (Max) | |
Voltage - Breakdown (Min) | 100V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 11A (8/20µs) | |
Power - Peak Pulse | 220W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | 0.6pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.43198 | kr.1,295.94 |
| 6.000 | kr.0.38913 | kr.2,334.78 |
| 9.000 | kr.0.36726 | kr.3,305.34 |
| 15.000 | kr.0.34268 | kr.5,140.20 |
| 21.000 | kr.0.32812 | kr.6,890.52 |
| 30.000 | kr.0.31396 | kr.9,418.80 |
| 75.000 | kr.0.28288 | kr.21,216.00 |
| 150.000 | kr.0.26368 | kr.39,552.00 |
| Unit Price without VAT: | kr.0.43198 |
|---|---|
| Unit Price with VAT: | kr.0.53998 |


