Power Switch/Driver 1:1 P-Channel 2A SC-74A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Switch/Driver 1:1 P-Channel 2A SC-74A
New power management load switches

NPS4001GVH

DigiKey Part Number
1727-NPS4001GVHTR-ND - Tape & Reel (TR)
1727-NPS4001GVHCT-ND - Cut Tape (CT)
1727-NPS4001GVHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NPS4001GVH
Description
NPS4001GV/SOT753/SO5
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 2A SC-74A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
2.5V ~ 5.5V
Mfr
Current - Output (Max)
2A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
55mOhm
Part Status
Discontinued at DigiKey
Input Type
Non-Inverting
Switch Type
Features
Status Flag
Number of Outputs
1
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Battery
Ratio - Input:Output
1:1
Operating Temperature
-40°C ~ 125°C
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
P-Channel
Supplier Device Package
SC-74A
Interface
On/Off
Package / Case
Voltage - Load
2.5V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.581
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
10kr.1.38200kr.13.82
25kr.1.22760kr.30.69
100kr.1.05560kr.105.56
250kr.0.97408kr.243.52
500kr.0.92500kr.462.50
1.000kr.0.88449kr.884.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750