


NPS3102AGBJ | |
|---|---|
DigiKey Part Number | 1727-NPS3102AGBJTR-ND - Tape & Reel (TR) 1727-NPS3102AGBJCT-ND - Cut Tape (CT) 1727-NPS3102AGBJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NPS3102AGBJ |
Description | 12 V, 17 M, 2 A 13.5 A EFUSE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 13.5A DFN3030-10 |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 13.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 17mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Slew Rate Controlled |
Number of Outputs 1 | Fault Protection Current Limiting (Adjustable), Over Temperature, Over Voltage, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount, Wettable Flank |
Output Type N-Channel | Supplier Device Package DFN3030-10 |
Interface On/Off | Package / Case |
Voltage - Load 9V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NPS3102BGBJ | Nexperia USA Inc. | 2.798 | 1727-NPS3102BGBJCT-ND | kr.11.60000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.60000 | kr.11.60 |
| 10 | kr.8.52100 | kr.85.21 |
| 25 | kr.7.75000 | kr.193.75 |
| 100 | kr.6.90170 | kr.690.17 |
| 250 | kr.6.49800 | kr.1,624.50 |
| 500 | kr.6.25442 | kr.3,127.21 |
| 1.000 | kr.6.23647 | kr.6,236.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.09974 | kr.12,299.22 |
| 6.000 | kr.4.00858 | kr.24,051.48 |
| 9.000 | kr.3.96293 | kr.35,666.37 |
| 15.000 | kr.3.91238 | kr.58,685.70 |
| Unit Price without VAT: | kr.11.60000 |
|---|---|
| Unit Price with VAT: | kr.14.50000 |










