Shift Shift Register 1 Element 8 Bit 16-DHVQFN (2.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPIC6C595BQ,115

DigiKey Part Number
1727-NPIC6C595BQ,115TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NPIC6C595BQ,115
Description
IC SR OPEN DRAIN 8BIT 16-DHVQFN
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-DHVQFN (2.5x3.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Function
Serial to Parallel, Serial
Manufacturer
Nexperia USA Inc.
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Shift Register
Package / Case
16-VFQFN Exposed Pad
Output Type
Open Drain
Supplier Device Package
16-DHVQFN (2.5x3.5)
Number of Elements
1
Base Product Number
Number of Bits per Element
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 7.155 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

7.155In Stock
Ships from Rochester Electronics, LLC