Parametric Equivalent

NMUX27518EBYHP | |
|---|---|
DigiKey Part Number | 1727-NMUX27518EBYHPTR-ND - Tape & Reel (TR) 1727-NMUX27518EBYHPCT-ND - Cut Tape (CT) 1727-NMUX27518EBYHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NMUX27518EBYHP |
Description | 6 CHANNEL SPDT ANALOG SWITCH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Circuit IC Switch 2:1 32Ohm 24-HWQFN (4x4) |
Datasheet | Datasheet |
Category | -3db Bandwidth 240MHz |
Manufacturer Nexperia USA Inc. | Charge Injection 0.2pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 8pF, 13pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 5µA |
Switch Circuit SPDT - Open/Closed | Crosstalk -65dB @ 10MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 6 | Mounting Type Surface Mount |
On-State Resistance (Max) 32Ohm | Package / Case 24-WFQFN Exposed Pad |
Channel-to-Channel Matching (ΔRon) 600mOhm | Supplier Device Package 24-HWQFN (4x4) |
Voltage - Supply, Single (V+) 1.62V ~ 3.6V | Base Product Number |
Switch Time (Ton, Toff) (Max) 11ns, 11ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NMUX27518EBY-Q10HP | Nexperia USA Inc. | 71 | 1727-NMUX27518EBY-Q10HPCT-ND | kr.7.61000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.72000 | kr.6.72 |
| 10 | kr.4.84400 | kr.48.44 |
| 25 | kr.4.36960 | kr.109.24 |
| 100 | kr.3.85220 | kr.385.22 |
| 250 | kr.3.60544 | kr.901.36 |
| 500 | kr.3.45656 | kr.1,728.28 |
| 1.000 | kr.3.36597 | kr.3,365.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.09003 | kr.9,270.09 |
| 6.000 | kr.3.01811 | kr.18,108.66 |
| 9.000 | kr.2.98210 | kr.26,838.90 |
| 15.000 | kr.2.94221 | kr.44,133.15 |
| 21.000 | kr.2.91889 | kr.61,296.69 |
| Unit Price without VAT: | kr.6.72000 |
|---|---|
| Unit Price with VAT: | kr.8.40000 |


