Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 80 V 100 mA 170 MHz 235 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 80 V 100 mA 170 MHz 235 mW Surface Mount SOT-323
PMST2907A-QX

NHDTC114YUX

DigiKey Part Number
1727-NHDTC114YUXTR-ND - Tape & Reel (TR)
1727-NHDTC114YUXCT-ND - Cut Tape (CT)
1727-NHDTC114YUXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NHDTC114YUX
Description
TRANS PREBIAS NPN 80V SOT323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 80 V 100 mA 170 MHz 235 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce Saturation (Max) @ Ib, Ic
100mV @ 500µA, 10mA
Manufacturer
Nexperia USA Inc.
Current - Collector Cutoff (Max)
100nA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
170 MHz
Part Status
Active
Power - Max
235 mW
Transistor Type
NPN - Pre-Biased
Grade
Automotive
Current - Collector (Ic) (Max)
100 mA
Qualification
AEC-Q101
Voltage - Collector Emitter Breakdown (Max)
80 V
Mounting Type
Surface Mount
Resistors Included
R1 and R2
Package / Case
SC-70, SOT-323
Resistor - Base (R1)
10 kOhms
Supplier Device Package
SOT-323
Resistor - Emitter Base (R2)
47 kOhms
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15.965
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
10kr.0.86200kr.8.62
100kr.0.53570kr.53.57
500kr.0.39144kr.195.72
1.000kr.0.34452kr.344.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.28407kr.852.21
6.000kr.0.25391kr.1,523.46
9.000kr.0.23851kr.2,146.59
15.000kr.0.22119kr.3,317.85
21.000kr.0.21093kr.4,429.53
30.000kr.0.20095kr.6,028.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750