
NHDTA124ETR | |
|---|---|
DigiKey Part Number | 1727-NHDTA124ETR-ND - Tape & Reel (TR) 1727-NHDTA124ETRCT-ND - Cut Tape (CT) 1727-NHDTA124ETRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NHDTA124ETR |
Description | TRANS PREBIAS PNP 80V TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 80 V 100 mA 150 MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | NHDTA124ETR Models |
Category | Vce Saturation (Max) @ Ib, Ic 100mV @ 500µA, 10mA |
Manufacturer Nexperia USA Inc. | Current - Collector Cutoff (Max) 100nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 150 MHz |
Part Status Active | Power - Max 250 mW |
Transistor Type PNP - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistor - Base (R1) 22 kOhms | Supplier Device Package TO-236AB |
Resistor - Emitter Base (R2) 22 kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 10mA, 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.81800 | kr.8.18 |
| 100 | kr.0.50400 | kr.50.40 |
| 500 | kr.0.36772 | kr.183.86 |
| 1.000 | kr.0.32334 | kr.323.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.26681 | kr.800.43 |
| 6.000 | kr.0.23823 | kr.1,429.38 |
| 9.000 | kr.0.22364 | kr.2,012.76 |
| 15.000 | kr.0.20723 | kr.3,108.45 |
| 21.000 | kr.0.19750 | kr.4,147.50 |
| 30.000 | kr.0.18804 | kr.5,641.20 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |

