NHDTA114YTVL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.18976

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.27000
Datasheet
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 80 V 100 mA 150 MHz 250 mW Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NHDTA114YTVL

DigiKey Part Number
1727-NHDTA114YTVLTR-ND - Tape & Reel (TR)
1727-NHDTA114YTVLCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NHDTA114YTVL
Description
TRANS PREBIAS PNP 80V TO236AB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 80 V 100 mA 150 MHz 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
NHDTA114YTVL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce Saturation (Max) @ Ib, Ic
100mV @ 500µA, 10mA
Manufacturer
Nexperia USA Inc.
Current - Collector Cutoff (Max)
100nA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Frequency - Transition
150 MHz
Part Status
Active
Power - Max
250 mW
Transistor Type
PNP - Pre-Biased
Grade
Automotive
Current - Collector (Ic) (Max)
100 mA
Qualification
AEC-Q101
Voltage - Collector Emitter Breakdown (Max)
80 V
Mounting Type
Surface Mount
Resistors Included
R1 and R2
Package / Case
TO-236-3, SC-59, SOT-23-3
Resistor - Base (R1)
10 kOhms
Supplier Device Package
TO-236AB
Resistor - Emitter Base (R2)
47 kOhms
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NHDTA114YT-QRNexperia USA Inc.01727-NHDTA114YT-QRTR-NDkr.0.18976Parametric Equivalent
NHDTA114YTRNexperia USA Inc.01727-NHDTA114YTRCT-NDkr.1.27000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
40.000kr.0.16566kr.6,626.40
Unit Price without VAT:kr.0.16566
Unit Price with VAT:kr.0.20708