


NHDTA114EUF | |
|---|---|
DigiKey Part Number | 1727-NHDTA114EUFTR-ND - Tape & Reel (TR) 1727-NHDTA114EUFCT-ND - Cut Tape (CT) 1727-NHDTA114EUFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NHDTA114EUF |
Description | TRANS PREBIAS PNP 80V SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 80 V 100 mA 150 MHz 235 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 100mV @ 500µA, 10mA |
Manufacturer Nexperia USA Inc. | Current - Collector Cutoff (Max) 100nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 150 MHz |
Part Status Active | Power - Max 235 mW |
Transistor Type PNP - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case SC-70, SOT-323 |
Resistor - Base (R1) 10 kOhms | Supplier Device Package SOT-323 |
Resistor - Emitter Base (R2) 10 kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 10mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NHDTA114EUX | Nexperia USA Inc. | 1.055 | 1727-NHDTA114EUXCT-ND | kr.1.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.86200 | kr.8.62 |
| 100 | kr.0.53450 | kr.53.45 |
| 500 | kr.0.39054 | kr.195.27 |
| 1.000 | kr.0.34375 | kr.343.75 |
| 2.000 | kr.0.30426 | kr.608.52 |
| 5.000 | kr.0.26135 | kr.1,306.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.23476 | kr.2,347.60 |
| 20.000 | kr.0.21236 | kr.4,247.20 |
| 30.000 | kr.0.20095 | kr.6,028.50 |
| 50.000 | kr.0.18811 | kr.9,405.50 |
| 70.000 | kr.0.18051 | kr.12,635.70 |
| 100.000 | kr.0.17311 | kr.17,311.00 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

