
NGD4300GCJ | |
|---|---|
DigiKey Part Number | 1727-NGD4300GCJTR-ND - Tape & Reel (TR) 1727-NGD4300GCJCT-ND - Cut Tape (CT) 1727-NGD4300GCJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NGD4300GCJ |
Description | NGD4300GC/SOT8047/HWSON8 |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-WSON (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 8V ~ 17V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 4A, 4A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 4ns, 3.5ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-WSON (4x4) |
| Cut Tape (CT) & Digi-Reel®: | 9000 |
| Tape & Reel (TR): | 9000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.05000 | kr.10.05 |
| 10 | kr.7.27700 | kr.72.77 |
| 50 | kr.6.17220 | kr.308.61 |
| 100 | kr.5.82910 | kr.582.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | kr.4.78236 | kr.21,520.62 |
| 9.000 | kr.4.68556 | kr.42,170.04 |
| Unit Price without VAT: | kr.10.05000 |
|---|---|
| Unit Price with VAT: | kr.12.56250 |

