
NGD4300GCJ | |
|---|---|
DigiKey Part Number | 1727-NGD4300GCJTR-ND - Tape & Reel (TR) 1727-NGD4300GCJCT-ND - Cut Tape (CT) 1727-NGD4300GCJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NGD4300GCJ |
Description | NGD4300GC/SOT8047/HWSON8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-WSON (4x4) |
Datasheet | Datasheet |
Category | Voltage - Supply 8V ~ 17V |
Manufacturer Nexperia USA Inc. | Current - Peak Output (Source, Sink) 4A, 4A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 4ns, 3.5ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 125°C (TA) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 8-WDFN Exposed Pad |
Gate Type MOSFET (N-Channel) | Supplier Device Package 8-WSON (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.18000 | kr.8.18 |
| 10 | kr.5.94100 | kr.59.41 |
| 25 | kr.5.37640 | kr.134.41 |
| 100 | kr.4.75820 | kr.475.82 |
| 250 | kr.4.46312 | kr.1,115.78 |
| 500 | kr.4.28508 | kr.2,142.54 |
| 1.000 | kr.4.20989 | kr.4,209.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | kr.3.90372 | kr.17,566.74 |
| 9.000 | kr.3.82470 | kr.34,422.30 |
| 13.500 | kr.3.78513 | kr.51,099.26 |
| Unit Price without VAT: | kr.8.18000 |
|---|---|
| Unit Price with VAT: | kr.10.22500 |

