New Product
8 HSO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 HSO
8 HSO

NGD4300DDJ

DigiKey Part Number
1727-NGD4300DDJTR-ND - Tape & Reel (TR)
1727-NGD4300DDJCT-ND - Cut Tape (CT)
1727-NGD4300DDJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NGD4300DDJ
Description
NGD4300DD/SOT8063/HSO8
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 8-HSO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
8V ~ 17V
Logic Voltage - VIL, VIH
-
Current - Peak Output (Source, Sink)
4A, 4A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
4ns, 3.5ns
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-HSO
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.533
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:5000
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.37000kr.10.37
10kr.7.53900kr.75.39
50kr.6.39740kr.319.87
100kr.6.04480kr.604.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.5.06657kr.12,666.42
5.000kr.4.94885kr.24,744.25
Manufacturers Standard Package
Unit Price without VAT:kr.10.37000
Unit Price with VAT:kr.12.96250