


NEX91207DE-Q100Z | |
|---|---|
DigiKey Part Number | 1727-NEX91207DE-Q100ZTR-ND - Tape & Reel (TR) 1727-NEX91207DE-Q100ZCT-ND - Cut Tape (CT) 1727-NEX91207DE-Q100ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NEX91207DE-Q100Z |
Description | NEX91207DE-Q100/SOT8105/SOT23 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 70mA SOT-23-5S |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 70 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 90dB (100Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 150°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 40V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Max) | Supplier Device Package SOT-23-5S |
Voltage Dropout (Max) 0.34V @ 70mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.37000 | kr.4.37 |
| 10 | kr.3.10000 | kr.31.00 |
| 25 | kr.2.78440 | kr.69.61 |
| 100 | kr.2.43580 | kr.243.58 |
| 250 | kr.2.26920 | kr.567.30 |
| 500 | kr.2.16866 | kr.1,084.33 |
| 1.000 | kr.2.08605 | kr.2,086.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.98391 | kr.5,951.73 |
| 6.000 | kr.1.93392 | kr.11,603.52 |
| 9.000 | kr.1.90890 | kr.17,180.10 |
| 15.000 | kr.1.88115 | kr.28,217.25 |
| 21.000 | kr.1.86494 | kr.39,163.74 |
| 30.000 | kr.1.84937 | kr.55,481.10 |
| Unit Price without VAT: | kr.4.37000 |
|---|---|
| Unit Price with VAT: | kr.5.46250 |

