


NEX90530APA-Q100F | |
|---|---|
DigiKey Part Number | 1727-NEX90530APA-Q100FTR-ND - Tape & Reel (TR) 1727-NEX90530APA-Q100FCT-ND - Cut Tape (CT) 1727-NEX90530APA-Q100FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NEX90530APA-Q100F |
Description | NEX90530APA-Q100/SOT8062/HTSSO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-HTSSOP |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 µA |
Series | PSRR 60dB (100Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable, Power Good |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 150°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 40V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Voltage Dropout (Max) 0.95V @ 300mA | Supplier Device Package 8-HTSSOP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NEX90230APA-Q100F | Nexperia USA Inc. | 240 | 1727-NEX90230APA-Q100FCT-ND | kr.8.62000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.62000 | kr.8.62 |
| 10 | kr.6.26400 | kr.62.64 |
| 25 | kr.5.67560 | kr.141.89 |
| 100 | kr.5.02700 | kr.502.70 |
| 250 | kr.4.71796 | kr.1,179.49 |
| 500 | kr.4.53158 | kr.2,265.79 |
| 1.000 | kr.4.46209 | kr.4,462.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.4.14779 | kr.16,591.16 |
| 8.000 | kr.4.06225 | kr.32,498.00 |
| 12.000 | kr.4.01941 | kr.48,232.92 |
| Unit Price without VAT: | kr.8.62000 |
|---|---|
| Unit Price with VAT: | kr.10.77500 |

