Image for NEX90015ADF-Q100Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NEX90015ADF-Q100Z

DigiKey Part Number
1727-NEX90015ADF-Q100ZTR-ND - Tape & Reel (TR)
1727-NEX90015ADF-Q100ZCT-ND - Cut Tape (CT)
1727-NEX90015ADF-Q100ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NEX90015ADF-Q100Z
Description
NEX90015ADF-Q100/SOT8104/SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
10 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
60dB (100Hz)
Part Status
Active
Protection Features
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Output Configuration
Operating Temperature
-40°C ~ 150°C (TJ)
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
40V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
3.3V
Package / Case
SC-74A, SOT-753
Voltage Dropout (Max)
0.47V @ 150mA
Supplier Device Package
SOT-23-5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 150
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.68000kr.3.68
10kr.2.58700kr.25.87
25kr.2.31520kr.57.88
100kr.2.01740kr.201.74
250kr.1.87588kr.468.97
500kr.1.79016kr.895.08
1.000kr.1.71979kr.1,719.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.68173kr.5,045.19
6.000kr.1.63787kr.9,827.22
9.000kr.1.61590kr.14,543.10
15.000kr.1.59156kr.23,873.40
21.000kr.1.57733kr.33,123.93
30.000kr.1.56366kr.46,909.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.68000
Unit Price with VAT:kr.4.60000