
NEX13120PC-Q100Y | |
|---|---|
DigiKey Part Number | 1727-NEX13120PC-Q100YTR-ND - Tape & Reel (TR) 1727-NEX13120PC-Q100YCT-ND - Cut Tape (CT) 1727-NEX13120PC-Q100YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NEX13120PC-Q100Y |
Description | IC LED DVR LINEAR 100MA 24HTSSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 12 Output Linear Analog, PWM Dimming 100mA 24-HTSSOP |
Datasheet | Datasheet |
Category | Current - Output / Channel 100mA |
Manufacturer Nexperia USA Inc. | Dimming Analog, PWM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Type Linear | Qualification AEC-Q100 |
Internal Switch(s) No | Mounting Type Surface Mount |
Number of Outputs 12 | Package / Case 24-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Voltage - Supply (Min) 3.8V, 4.5V | Supplier Device Package 24-HTSSOP |
Voltage - Supply (Max) 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.76000 | kr.13.76 |
| 10 | kr.10.17600 | kr.101.76 |
| 25 | kr.9.27920 | kr.231.98 |
| 100 | kr.8.29080 | kr.829.08 |
| 250 | kr.7.81952 | kr.1,954.88 |
| 500 | kr.7.56616 | kr.3,783.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.6.95038 | kr.27,801.52 |
| 8.000 | kr.6.81998 | kr.54,559.84 |
| Unit Price without VAT: | kr.13.76000 |
|---|---|
| Unit Price with VAT: | kr.17.20000 |

