
NCR402TR | |
|---|---|
DigiKey Part Number | 1727-2661-2-ND - Tape & Reel (TR) 1727-2661-1-ND - Cut Tape (CT) 1727-2661-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCR402TR |
Description | IC LED DRVR LINEAR 20MA TO236AB |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Dimming 20mA TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | NCR402TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | - | |
Voltage - Supply (Max) | 18V | |
Voltage - Output | 16V | |
Current - Output / Channel | 20mA | |
Frequency | - | |
Dimming | - | |
Applications | - | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.03000 | kr.1.03 |
| 10 | kr.0.69700 | kr.6.97 |
| 25 | kr.0.61160 | kr.15.29 |
| 100 | kr.0.51790 | kr.51.79 |
| 250 | kr.0.47368 | kr.118.42 |
| 500 | kr.0.44698 | kr.223.49 |
| 1.000 | kr.0.42499 | kr.424.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.39775 | kr.1,193.25 |
| 6.000 | kr.0.38445 | kr.2,306.70 |
| 9.000 | kr.0.37779 | kr.3,400.11 |
| 15.000 | kr.0.37041 | kr.5,556.15 |
| 21.000 | kr.0.36609 | kr.7,687.89 |
| 30.000 | kr.0.36195 | kr.10,858.50 |
| 75.000 | kr.0.35301 | kr.26,475.75 |
| 150.000 | kr.0.34763 | kr.52,144.50 |
| Unit Price without VAT: | kr.1.03000 |
|---|---|
| Unit Price with VAT: | kr.1.28750 |











