LED Driver IC 1 Output Linear Dimming 10mA 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCR401UX

DigiKey Part Number
1727-2253-2-ND - Tape & Reel (TR)
1727-2253-1-ND - Cut Tape (CT)
1727-2253-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCR401UX
Description
IC LED DRIVER LINEAR 10MA 6TSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output Linear Dimming 10mA 6-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NCR401UX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
-
Voltage - Supply (Max)
40V
Voltage - Output
38V
Current - Output / Channel
10mA
Frequency
-
Dimming
-
Applications
-
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
6-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 288
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.35000kr.1.35
10kr.0.90300kr.9.03
25kr.0.79720kr.19.93
100kr.0.68110kr.68.11
250kr.0.62488kr.156.22
500kr.0.59094kr.295.47
1.000kr.0.56309kr.563.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.52869kr.1,586.07
6.000kr.0.51185kr.3,071.10
9.000kr.0.50342kr.4,530.78
15.000kr.0.49407kr.7,411.05
21.000kr.0.48861kr.10,260.81
30.000kr.0.48336kr.14,500.80
75.000kr.0.47205kr.35,403.75
Manufacturers Standard Package
Unit Price without VAT:kr.1.35000
Unit Price with VAT:kr.1.68750